| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM2R6-M30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .43 in, 10.9 mm |
| Overall Length: | .63 in, 16 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | .43 in, 10.9 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM2R6-M30 |
TM2R6-M30
| Heilind Number: | PANTM2R6-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM2R6-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a rivet and is 0.43" (10.9 mm) wide. It uses a #6 (M3) screw and is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Secure cables effortlessly with our black cable tie mount, designed for durable fastening in indoor environments. Crafted from heat-stabilized nylon 6.6, it ensures enhanced mechanical strength, heat and wear resistance, and stiffness, guaranteeing long-lasting performance. This mount, 0.43" wide, is rivet-applied and compatible with #6 (M3) screws, offering a reliable solution for cable management. With a maximum operating temperature of 115 °C (239 °F) and a minimum of -60 °C (-76 °F), it is suitable for various conditions. Each package contains 1000 mounts, making it convenient for bulk installations. Trust in our cable tie mount for efficient and secure organization of cables.

