| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM2S6-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .43 in, 10.9 mm |
| Overall Length: | .63 in, 16 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 10.9 mm, .43 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM2S6-C0 |
TM2S6-C0
| Heilind Number: | PANTM2S6-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM2S6-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #6 (M3) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure your cables with our black Cable Tie Mount, designed for efficient organization in any environment. Made of weather-resistant nylon 6.6, this mount is engineered for durability, with increased mechanical strength, heat and wear resistance, and stiffness, making it ideal for outdoor use. Its 0.43" wide design ensures a secure fit, while the #6 (M3) screw attachment allows for easy installation. With a maximum operating temperature of 185°F and a minimum of -60°C, this mount is suitable for a wide range of applications. Each package includes 100 mounts, providing ample supply for your projects. Stay organized and efficient with this essential cable management solution.

