| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM2S6-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .43 in, 10.9 mm |
| Overall Height: | 7 mm1 |
| Overall Length: | .63 in, 16 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | .43 in, 10.9 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM2S6-M0 |
TM2S6-M0
| Heilind Number: | PANTM2S6-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM2S6-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #6 (M3) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure cable ties with our black cable tie mount, designed for efficient organization in outdoor environments. Crafted from weather-resistant nylon 6.6, this mount ensures enhanced mechanical strength and durability, making it ideal for a range of applications. With a #6 (M3) screw application, installation is quick and hassle-free. Each pack contains 1000 mounts, perfect for large-scale projects. Operating smoothly in temperatures ranging from -60°C to 85°C, it offers reliable performance in diverse conditions. UL94V-2 rated for flammability, it guarantees safety and compliance. Discover the convenience of our cable tie mount for effective wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT5S-M | Pan-Ty® locking tie, standard cross section, 17.5 (445mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit SST2I-M20 | Sta-Strap® cable tie, releasable, intermediate cross section, 8.1 (206mm) length, nylon 6.6, black. | ![]() |


