| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM2S6-M69 |
| Color: | Ivory |
| Maximum Operating Temperature: | 100 °C, 212 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .43 in, 10.9 mm |
| Overall Height: | 7 mm1 |
| Overall Length: | .63 in, 16 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | .43 in, 10.9 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM2S6-M69 |
TM2S6-M69
| Heilind Number: | PANTM2S6-M69 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM2S6-M69 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in ivory is applied with a #6 (M3) screw and is 0.43" (10.9 mm) wide. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance cable organization with our Ivory Cable Tie Mount, designed for efficient fastening with a #6 (M3) screw. Crafted from flame-retardant nylon 6.6, it ensures durability and safety in indoor settings, offering increased mechanical strength and resistance to heat and wear. With an overall width of 0.43" (10.9mm) and a compact design, this mount is ideal for securing cables in place. Each package contains 1000 mounts, making it a convenient and cost-effective solution for various applications. Operating smoothly in temperatures ranging from -60°C to 100°C (-76°F to 212°F), it guarantees reliable performance. RoHS compliant and with a UL94V-2 flammability rating, this product upholds quality and environmental standards. Perfect for use in wire and cable management, it is a must-have for organizing and securing cables efficiently. Upgrade your setup with this essential Cable Tie Mount.

