| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM2S8-C0 |
| Color: | Black |
| SKU: | PANTM2S8-C0 |
TM2S8-C0
| Heilind Number: | PANTM2S8-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM2S8-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure cable ties with our black Cable Tie Mount, designed for efficient organization in any setting. Made of durable weather-resistant nylon 6.6, it ensures reliable performance even in outdoor environments. With a #8 screw application, it offers a secure fit for optimal cable management. Each pack contains 100 mounts, perfect for large-scale projects. The UL94V-2 flammability rating guarantees safety, while the wide operating temperature range (-60°C to 85°C) ensures versatility. Measuring 10.9mm wide, 7mm high, and 16mm long, it's compact yet effective. Ideal for professionals in need of sturdy and reliable cable management solutions.

