| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM2S8-C186 |
| Color: | Dark Blue |
| SKU: | PANTM2S8-C186 |
TM2S8-C186
| Heilind Number: | PANTM2S8-C186 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM2S8-C186 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Pan-Ty® cable tie mount in dark blue is used with miniature, intermediate, and standard cross section cable ties and applied with a #8 (M4) screw. It is 0.43" (10.8 mm) wide and made of metal-detectable polypropylene for indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure and organize cables with our Pan-Ty® cable tie mount in sleek dark blue. Compatible with various cable tie sizes, this mount is designed for efficient installation with a #8 (M4) screw. Crafted from metal-detectable polypropylene, it ensures durability in indoor environments. With a temperature range of -60°C to 115°C (-76°F to 239°F), it guarantees reliable performance. Each package contains 100 mounts, making it ideal for large-scale applications. The UL94 HB1 flammability rating underscores its safety and quality, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire and cable management, this versatile product is a must-have for any workspace.

