| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM2S8-C39 |
| Color: | Natural |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .43 in, 10.9 mm |
| Overall Length: | .63 in, 16 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Mount Hole Thread Size: | #8 |
| Width: | 10.9 mm, .43 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM2S8-C39 |
TM2S8-C39
| Heilind Number: | PANTM2S8-C39 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM2S8-C39 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Elevate your cable management with our durable Cable Tie Mounts. Designed for secure fastening in indoor environments, these mounts feature a #8 (M4) screw attachment for easy installation. Crafted from heat-stabilized nylon 6.6, they offer enhanced mechanical strength, heat resistance up to 115°C, and reliable performance even in demanding conditions. Each pack contains 100 mounts, ensuring you have an ample supply for your organizational needs. Trust in the quality and efficiency of our Cable Tie Mounts to streamline your wiring setup with ease.

