| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM2S8-M30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .43 in, 10.9 mm |
| Overall Length: | .63 in, 16 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Mount Hole Thread Size: | #8 |
| Width: | .43 in, 10.9 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM2S8-M30 |
TM2S8-M30
| Heilind Number: | PANTM2S8-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM2S8-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure cable ties with our black Cable Tie Mount, perfect for organizing cables in indoor settings. Made of heat-stabilized nylon 6.6, it ensures durability with increased mechanical strength, heat and wear resistance, and stiffness. Each mount attaches securely with a #8 (M4) screw, measuring 0.43" (10.9 mm) in width. With a wide operating temperature range from -60°C to 115°C (-76°F to 239°F), it's suitable for various environments. This pack includes 1000 mounts, ideal for professional use. Stay organized and compliant with our reliable Cable Tie Mount.

