| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3-X2-C0Y/J |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .62 in, 15.8 mm |
| Overall Height: | .95 in, 24.1 mm |
| Overall Length: | .87 in, 22.1 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | M6 |
| Width: | 15.8 mm, 0.62 in |
| Product: | Cable Tie Mounts |
| Product Type: | Tie Mount |
| SKU: | PANTM3-X2-C0Y/J |
TM3-X2-C0Y/J
Specifications
Detailed Description
Enhance your cable management with our durable Swivel Tie Mount, designed for use with M, I, S, LH Cable Ties. Crafted from weather-resistant Nylon 6.6, this black mount ensures reliability in various environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers versatility for diverse applications. The M6 mount hole thread size makes installation easy, while its compact dimensions of .62 x .95 x .87 inches provide efficient space utilization. Perfect for organizing cables in industrial settings or at home, this tie mount is a must-have for tidy and secure wire management.

