Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | TM3A-C |
Color: | Natural |
Overall Width: | .61 in, 15.5 mm |
Overall Length: | .88 in, 22.4 mm |
Material: | Nylon 6.6 |
Width: | 0.61 in, 15.5 mm |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANTM3A-C |
Environment: | Indoor |
Standards Met: | CE Compliant, UL Recognized:E136577, RoHS Compliant |
Application: | Solid Flat Bottom Surface Provides Maximum Holding Area in Indoor Use |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |