| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3A-M |
| Color: | Natural |
| Overall Width: | .61 in, 15.5 mm |
| Overall Length: | .88 in, 22.4 mm |
| Material: | Nylon 6.6 |
| Width: | 0.61 in, 15.5 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM3A-M |
TM3A-M
| Heilind Number: | PANTM3A-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3A-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with user-supplied adhesive and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Mount in a natural color. This versatile mount, made of durable nylon 6.6, offers enhanced mechanical strength, heat and wear resistance, and stiffness, perfect for indoor environments. With an overall width of 0.61 inches (15.5 mm) and an overall length of 22.4 mm (0.88 inches), it provides a reliable anchoring solution. Each package includes 1000 mounts, ensuring you have an ample supply for your organization needs. Simply apply with adhesive for a strong hold. This product is RoHS compliant, meeting environmental standards. Stay organized and tidy with our Cable Tie Mount, a must-have in wire and cable management.

