| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3R6-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .61 in, 15.5 mm |
| Overall Height: | 9.5 mm1 |
| Overall Length: | .86 in, 21.8 mm |
| Material: | Nylon 6.6 |
| Width: | 0.61 in, 15.5 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM3R6-C |
TM3R6-C
| Heilind Number: | PANTM3R6-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3R6-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a rivet and is 0.62" (15.8 mm) wide. It uses a #6 (M3) screw and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your cable organization with our Cable Tie Mount in natural color, designed for secure and efficient wire management. This rivet-applied mount boasts a width of 0.62" and is crafted from durable nylon 6.6, ensuring enhanced mechanical strength and resistance to heat, wear, and stiffness in indoor settings. With a #6 (M3) screw attachment, installation is a breeze. Each pack contains 100 mounts, perfect for large-scale projects. Operating seamlessly in temperatures ranging from -60°C to 85°C, it's a reliable solution for various environments. Measuring 21.8mm in length, 15.5mm in width, and 9.5mm in height, this mount offers versatility in its applications. With a flammability rating of UL94V-2 and RoHS compliance, it guarantees safety and environmental responsibility. Elevate your wire and cable management with this essential product.

