| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3R6-M |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .61 in, 15.5 mm |
| Overall Height: | 9.5 mm1 |
| Overall Length: | .86 in, 21.8 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 15.5 mm, 0.61 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM3R6-M |
TM3R6-M
| Heilind Number: | PANTM3R6-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3R6-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a rivet and is 0.62" (15.8 mm) wide. It uses a #6 (M3) screw and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure cables with our Cable Tie Mount in natural color. This versatile mount is designed for efficient installation using a rivet and a #6 (M3) screw, making it quick and convenient for indoor applications. Crafted from durable nylon 6.6, it offers enhanced mechanical strength, heat resistance up to 185°F, and reliable performance at temperatures as low as -60°C. With a width of 0.62" (15.8 mm) and a UL94V-2 flammability rating, it ensures safe and secure cable management. Each package contains 1000 mounts, providing ample supply for your project needs. Upgrade your wire and cable organization with this essential Cable Tie Mount.

