| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3R6-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .61 in, 15.5 mm |
| Overall Length: | .86 in, 21.8 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 15.5 mm, 0.61 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM3R6-M0 |
TM3R6-M0
| Heilind Number: | PANTM3R6-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3R6-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a rivet and is 0.62" (15.8 mm) wide. It uses a #6 (M3) screw and is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure cable ties with our black Cable Tie Mount, designed for outdoor use with its weather-resistant nylon 6.6 construction. The mount, 0.62" wide and 21.8 mm long, ensures reliable fastening with a #6 (M3) screw and rivet attachment. Operating efficiently in temperatures ranging from -60°C to 85°C, it offers durability in diverse environments. Featuring UL94V-2 flammability rating and RoHS compliance, this pack of 1000 mounts guarantees high-quality cable management solutions for industrial applications.

