| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S10-C186 |
| Color: | Dark Blue |
| SKU: | PANTM3S10-C186 |
TM3S10-C186
| Heilind Number: | PANTM3S10-C186 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S10-C186 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Pan-Ty® cable tie mount in dark blue is used with standard or light heavy cable ties and applied with a #10 (M5) screw. It is 0.86" (22 mm) wide and made of metal-detectable polypropylene for indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Easily organize your cables with the Pan-Ty® cable tie mount in dark blue. Suitable for standard or light heavy cable ties, this mount is designed for efficient installation with a #10 (M5) screw. Crafted from metal-detectable polypropylene, it ensures durability in indoor environments. Each pack contains 100 mounts, making it a convenient solution for cable management. With a maximum operating temperature of 185°F and a minimum of -60°C, it guarantees reliable performance in various conditions. The UL94 HB1 flammability rating underscores its safety features, while its RoHS compliance signifies environmental responsibility. Upgrade your wire and cable management setup with this essential product.

