| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S10-C69 |
| Color: | Natural |
| Maximum Operating Temperature: | 100 °C, 212 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .61 in, 15.5 mm |
| Overall Length: | .86 in, 21.8 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 15.5 mm, 0.61 in |
| Flammability Rating: | UL94-0 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM3S10-C69 |
TM3S10-C69
| Heilind Number: | PANTM3S10-C69 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S10-C69 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Mounts in natural color. These mounts are designed for efficient organization, featuring a #10 (M5) screw for simple installation. Made of flame-retardant nylon 6.6, they offer enhanced durability in indoor environments. With a width of 0.61" (15.5 mm) and a compact overall length of 0.86" (21.8 mm), they are perfect for various applications. Operating temperature ranges from -40 °C to 100 °C (-40 °F to 212 °F), ensuring reliability in diverse conditions. Each package contains 100 mounts, making them a convenient and cost-effective solution for your wire and cable management needs. Trust in our Cable Tie Mounts for secure and organized installations, meeting RoHS compliance standards for environmentally conscious practices.

