| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S10-C76 |
| Color: | Aqua |
| SKU: | PANTM3S10-C76 |
TM3S10-C76
Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Mount in aqua. Made of durable Tefzel for outdoor use, this mount is designed to withstand extreme temperatures ranging from -60°C to 170°C. Its 0.61" (15.5 mm) width ensures a secure hold, while the #10 (M5) screw attachment makes installation a breeze. With a flammability rating of UL94-0, you can trust in its safety. Each package includes 100 mounts, perfect for organizing cables in any setting. Stay organized and compliant with our reliable Cable Tie Mount.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2M-M20 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT2S-M76 | Pan-Ty® locking cable tie, standard cross section, 7.4 (188mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Panduit PLT4H-TL76 | Pan-Ty® locking cable tie, light-heavy cross section, 14.6 (371mm) length, TEFZEL, aqua. | ![]() |


