| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S10-C86 |
| Color: | Light Blue |
| SKU: | PANTM3S10-C86 |
TM3S10-C86
| Heilind Number: | PANTM3S10-C86 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S10-C86 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Pan-Ty® cable tie mount in light blue is used with standard or light heavy cable ties and applied with a #10 (M5) screw. It is 0.86" (22 mm) wide and made of metal-detectable nylon for indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure standard or light heavy cable ties with the Pan-Ty® Cable Tie Mount in a sleek light blue hue. Made of metal-detectable nylon, this mount is suitable for indoor use and features a #10 (M5) screw application. With a width of 0.86" (22 mm), it offers reliable fastening for various cable management needs. Each pack contains 100 mounts, ensuring ample supply for your projects. From organizing wires to securing cables, this versatile mount is a must-have for efficient wire and cable management in any workspace. With a flammability rating of UL94 HB1 and a wide operating temperature range from -60 °C to 170 °C (-76 °F to 338 °F), it guarantees durability and safety in diverse environments. Trust in the quality and functionality of this essential Cable Tie Mount for your wire and cable organization needs.

