| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S10-M30 |
| Color: | Black |
| SKU: | PANTM3S10-M30 |
TM3S10-M30
| Heilind Number: | PANTM3S10-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S10-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Mount in black. Designed for efficient organization, this mount features a #10 (M5) screw for sturdy attachment. Made of heat-stabilized nylon 6.6, it offers enhanced mechanical strength, heat, and wear resistance, making it ideal for indoor environments. Each pack contains 1000 mounts, ensuring you have an ample supply for your needs. With a maximum operating temperature of 115°C and a minimum of -60°C, this mount is versatile and reliable. Its UL94V-2 flammability rating guarantees safety, while its compact size of 15.5mm in width and 21.8mm in length allows for seamless installation. Stay organized and efficient with our high-quality Cable Tie Mounts.

