| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S10-M69 |
| Color: | Ivory |
| SKU: | PANTM3S10-M69 |
TM3S10-M69
| Heilind Number: | PANTM3S10-M69 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S10-M69 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in ivory is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Effortlessly secure cable ties with our Ivory Cable Tie Mount, designed for #10 (M5) screws. Crafted from flame-retardant nylon 6.6, this mount guarantees durability and safety in indoor settings. With a width of 0.61" (15.5 mm), it offers ample space for organization. Operating efficiently in temperatures ranging from -40°C to 100°C (-40°F to 212°F), it's a reliable choice for various applications. Each package contains 1000 mounts, ensuring you have an ample supply for your needs. Upgrade your wire and cable management with this essential product.

