| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S25-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .62 in, 16 mm |
| Overall Height: | 9.6 mm |
| Overall Length: | .87 in, 22.3 mm |
| Material: | Nylon 6.6 |
| Width: | 16 mm, 0.62 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM3S25-M0 |
TM3S25-M0
| Heilind Number: | PANTM3S25-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S25-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure cable ties with our black Cable Tie Mount, featuring a 1/4" screw for simple installation. Made of weather-resistant nylon 6.6, it offers enhanced durability in outdoor settings, withstanding heat, wear, and mechanical stress. Each mount is 0.61" wide and comes in a pack of 1000, ensuring ample supply for your organization needs. With a UL94V-2 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Ideal for wire and cable management, this mount is a reliable solution for various applications.

