| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S25-M30 |
| Color: | Black |
| SKU: | PANTM3S25-M30 |
TM3S25-M30
| Heilind Number: | PANTM3S25-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S25-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Secure your cables with ease using our black Cable Tie Mount. This durable mount is designed for indoor use, crafted from heat-stabilized nylon 6.6 for enhanced strength and resistance to heat and wear. With a 1/4" (M6) screw application, it ensures a secure attachment for your cables. Each mount is 0.61" (15.5 mm) wide and comes in a pack of 1000, making it perfect for large-scale installations. Operating efficiently in temperatures ranging from -60°C to 115°C (-76°F to 239°F), it offers reliability in various environments. UL94V-2 rated for flammability, it guarantees safety. Upgrade your cable management with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |


