| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S2510-C39 |
| Color: | Natural |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .62 in, 16 mm |
| Overall Length: | .87 in, 22.3 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 16 mm, 0.62 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM3S2510-C39 |
TM3S2510-C39
| Heilind Number: | PANTM3S2510-C39 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S2510-C39 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a #10 (M5) screw and is .61" (15.5mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Mount in natural color. This mount, designed for indoor environments, boasts enhanced mechanical strength, heat and wear resistance, and stiffness, thanks to its construction from heat-stabilized nylon 6.6. With a width of 0.62 inches and a length of 0.87 inches, it offers a reliable solution for organizing cables. It comes with a #10 (M5) screw for easy installation and is UL94V-2 rated for flammability. Each package contains 100 mounts, making it convenient for various applications. From managing wires in offices to organizing electronics at home, this Cable Tie Mount is a versatile and essential accessory. Rest assured, it is also RoHS compliant, aligning with environmental standards. Elevate your cable management game with this durable and efficient solution.

