| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S2510-M39 |
| Color: | Ivory |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .62 in, 16 mm |
| Overall Length: | .87 in, 22.3 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 16 mm, 0.62 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM3S2510-M39 |
TM3S2510-M39
| Heilind Number: | PANTM3S2510-M39 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S2510-M39 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure your cables with our Cable Tie Mount in natural color. Designed for indoor use, this mount is crafted from heat-stabilized nylon 6.6, ensuring enhanced strength, heat resistance, and durability. It's compatible with a #10 (M5) screw, measuring 0.61" (15.5 mm) wide. With a maximum operating temperature of 115°C (239°F) and a minimum of -60°C (-76°F), it's suitable for various environments. Each pack contains 1000 mounts, making it ideal for large-scale cable management projects. Stay organized and efficient with this essential accessory.

