| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S8-C186 |
| Color: | Dark Blue |
| SKU: | PANTM3S8-C186 |
TM3S8-C186
| Heilind Number: | PANTM3S8-C186 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S8-C186 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Pan-Ty® cable tie mount in dark blue is used with standard or light heavy cable ties and applied with a #8 (M4) screw. It is 0.86" (22 mm) wide and made of metal-detectable polypropylene for indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure and organize cables with our Pan-Ty® Cable Tie Mount in a sleek dark blue hue. Designed for use with standard or light heavy cable ties, this mount is perfect for indoor settings. Made of metal-detectable polypropylene, it offers durability and peace of mind. Simply apply with a #8 (M4) screw for a secure hold. With a maximum operating temperature of 115°C and a minimum of -60°C, it's suitable for a wide range of environments. Each package includes 100 mounts, making it convenient for both small and large projects. Stay organized and efficient with this essential cable management solution.

