| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S8-C69 |
| Color: | Ivory |
| SKU: | PANTM3S8-C69 |
TM3S8-C69
| Heilind Number: | PANTM3S8-C69 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S8-C69 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in ivory is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Mount in ivory. Designed for indoor environments, this mount is crafted from flame-retardant nylon 6.6, ensuring enhanced mechanical strength, heat resistance, and stiffness. Measuring 0.61" wide and 0.86" in length, it provides a reliable solution for organizing cables. Simply attach it with a #8 (M4) screw for sturdy installation. With a maximum operating temperature of 100°C and a minimum of -60°C, it offers durability in a range of conditions. Each package contains 100 mounts, making it convenient for large-scale projects. Trust in our Cable Tie Mount for efficient wire and cable management.

