| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S8-C86 |
| Color: | Light Blue |
| SKU: | PANTM3S8-C86 |
TM3S8-C86
| Heilind Number: | PANTM3S8-C86 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S8-C86 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Pan-Ty® cable tie mount in light blue is used with standard or light heavy cable ties and applied with a #8 (M4) screw. It is 0.86" (22 mm) wide and made of metal-detectable nylon 6.6 for indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure cables with the Pan-Ty® cable tie mount in light blue, designed for use with standard or light heavy cable ties. Made of metal-detectable nylon 6.6, this mount is ideal for indoor environments, offering durability and reliability. With a maximum operating temperature of 170°C and a minimum of -60°C, it ensures performance in a wide range of conditions. Each pack contains 100 mounts, each 0.86" wide and applied with a #8 (M4) screw for easy installation. The UL94 HB1 flammability rating guarantees safety, making it a trusted choice for wire and cable management in various applications.

