| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S8-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .61 in, 15.5 mm |
| Overall Height: | 9.4 mm |
| Overall Length: | .86 in, 21.9 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | #8 |
| Width: | 15.5 mm, 0.61 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM3S8-M0 |
TM3S8-M0
| Heilind Number: | PANTM3S8-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S8-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Securely fasten cables with our black Cable Tie Mount, designed for outdoor environments. Made of weather-resistant nylon 6.6, it offers enhanced mechanical strength, heat and wear resistance, and stiffness. With a #8 (M4) screw application, it ensures a reliable hold. Measuring 0.61" (15.5 mm) in width, this mount is perfect for organizing cables in various settings. Each package contains 1000 mounts, making it ideal for large-scale projects. Operating temperatures ranging from -60°C to 85°C (-76°F to 185°F) guarantee durability in extreme conditions. UL94V-2 rated for flammability, it meets safety standards. Trust in our Cable Tie Mount for efficient and secure cable management.

