| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S8-M30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .61 in, 15.5 mm |
| Overall Length: | .86 in, 21.9 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Mount Hole Thread Size: | #8 |
| Width: | 0.61 in, 15.5 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM3S8-M30 |
TM3S8-M30
| Heilind Number: | PANTM3S8-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S8-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Effortlessly secure cable ties with our versatile black cable tie mount, designed for efficient organization in indoor environments. Made of durable heat-stabilized nylon 6.6, it boasts enhanced mechanical strength, heat and wear resistance, and stiffness. With a #8 (M4) screw application, installation is a breeze. Each mount is 0.61" wide and comes in a pack of 1000, ensuring ample supply for your needs. Operating smoothly in temperatures ranging from -60°C to 115°C (-76°F to 239°F), it's a reliable choice for various applications. Trust in the quality of our UL94V-2 rated Cable Tie Mounts for seamless wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit TM2S6-M30 | The cable tie mount in black is applied with a #6 (M3) screw and is 0.43" (10.9 mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


