| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S8-M69 |
| Color: | Ivory |
| Maximum Operating Temperature: | 100 °C, 212 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .61 in, 15.5 mm |
| Overall Height: | 9.4 mm |
| Overall Length: | .86 in, 21.9 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #8 |
| Width: | 0.61 in, 15.5 mm |
| Flammability Rating: | UL94 V-0 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM3S8-M69 |
TM3S8-M69
| Heilind Number: | PANTM3S8-M69 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S8-M69 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in ivory is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily organize cables with our ivory Cable Tie Mount, perfect for indoor environments. Made of flame-retardant nylon 6.6 for added durability, it ensures mechanical strength and heat resistance. Each mount is secured with a #8 (M4) screw, measuring 0.61" (15.5mm) wide. With a UL94 V-0 flammability rating, it guarantees safety. Operating temperature ranges from -40°C to 100°C (-40°F to 212°F). Conveniently packaged in sets of 1000, it's a must-have for efficient wire and cable management.

