| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMEH-S10-C100 |
| Color: | Black |
| SKU: | PANTMEH-S10-C100 |
TMEH-S10-C100
| Heilind Number: | PANTMEH-S10-C100 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMEH-S10-C100 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant polypropylene for outdoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Secure your cables with ease using our extra heavy cable tie mount in sleek black. Designed for outdoor use, this weather-resistant mount is crafted from durable polypropylene, ensuring long-lasting performance in any environment. Each pack contains 100 mounts, perfect for large-scale cable management projects. Simply fasten with a #10 (M5) screw for a secure hold. Keep your wires organized and tidy with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit GB2B0304TPI-1 | 1/4" x 2" x 10" Grounding Busbar. | ![]() |


