TMEH-S10-C109

Heilind Number:PANTMEH-S10-C109
Manufacturer:Panduit
Manufacturer Number:TMEH-S10-C109
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The extra heavy cable tie mount in green is applied with a #10 (M5) screw. It is made of polypropylene for indoor environments. It comes in packages of 100.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMEH-S10-C109
Color:Green
Maximum Operating Temperature:110 °C, 230 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.72 in, 18.3 mm
Overall Length:1.65 in, 41.9 mm
Material:Polypropylene
Mount Hole Thread Size:#10
Width:0.72 in, 18.3 mm
Flammability Rating:UL94 HB1
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANTMEH-S10-C109

Detailed Description

Secure your cables with ease using our extra heavy cable tie mount in green. Designed for indoor environments, this durable mount is made of polypropylene and can withstand temperatures ranging from -60°C to 110°C (-76°F to 230°F). Each package includes 100 mounts, each with an overall width of 18.3mm and length of 41.9mm. With a #10 (M5) screw application, installation is a breeze. Rest assured of its safety as it meets UL94 HB1 flammability standards and is RoHS compliant. Perfect for organizing wires and ensuring a tidy workspace, our cable tie mount is a must-have for any professional setting.