| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMEH-S10-X0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .72 in, 18.3 mm |
| Overall Length: | 1.65 in, 41.9 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 0.72 in, 18.3 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTMEH-S10-X0 |
TMEH-S10-X0
| Heilind Number: | PANTMEH-S10-X0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMEH-S10-X0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 10.
More >>Specifications
Detailed Description
Easily secure cables with our extra heavy cable tie mount in black, designed for outdoor durability. Made of weather-resistant nylon 6.6, it offers enhanced mechanical strength, heat and wear resistance, and stiffness for reliable performance in any environment. Each mount is applied with a #10 (M5) screw for easy installation, and comes in packages of 10. With a maximum operating temperature of 185 °F (85 °C) and a minimum of -60 °C (-76 °F), it's suitable for a wide range of applications. Its UL94V-2 flammability rating ensures safety, and its RoHS compliance guarantees environmental responsibility. Perfect for organizing and securing cables, it's a must-have in any wire and cable management setup.

