| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMEH-S8-X0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .72 in, 18.3 mm |
| Overall Length: | 1.62 in, 41.1 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | #8 |
| Width: | 18.3 mm, 0.72 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTMEH-S8-X0 |
TMEH-S8-X0
| Heilind Number: | PANTMEH-S8-X0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMEH-S8-X0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The extra heavy cable tie mount in black is applied with a #8 (M4) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 10.
More >>Specifications
Detailed Description
Enhance cable management with our extra heavy-duty cable tie mount, designed for secure fastening in outdoor settings. Made from weather-resistant nylon 6.6, it ensures durability and reliability in varying environmental conditions. With a #8 screw application, it offers easy installation for organizing cables effectively. Its high flammability rating of UL94V-2 guarantees safety, while its wide operating temperature range from -60°C to 85°C makes it suitable for diverse applications. Each package includes 10 mounts, providing ample supply for your needs. Upgrade your wire and cable management system with this black mount for efficient and long-lasting performance.

