| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMEH-S8Q0 |
| Color: | Black |
| Material: | Weather Resistant Nylon 6.6 |
| Overall Width: | 18.3 mm, .72 in |
| Overall Height: | 15.5 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| Width: | 0.72 in, 18.3 mm |
| Overall Length: | 1.62 in, 41.1 mm |
| Flammability Rating: | UL94V-2 |
| Mount Hole Thread Size: | #8 |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Part Aliases: | TMEH-S8-Q0 |
| SKU: | PANTMEH-S8Q0 |
TMEH-S8Q0
| Heilind Number: | PANTMEH-S8Q0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMEH-S8Q0 |
| ECAD Model: |
Description:
The extra heavy cable tie mount in black is applied with a #8 (M4) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 25.
More >>Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Mounts. Crafted from durable weather-resistant nylon 6.6 in sleek black, these mounts guarantee top-notch performance even in outdoor environments. With a #8 (M4) screw application, installation is a breeze. Boasting enhanced mechanical strength, heat and wear resistance, and stiffness, these mounts are built to last. Each pack contains 25 mounts, making them ideal for various projects. Keep your cables organized and secure with these reliable Cable Tie Mounts.

