| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMEH2S5-D350 |
| Color: | Black |
| Overall Width: | .74 in, 18.8 mm |
| Overall Height: | 1.41 in, 35.8 mm |
| Overall Length: | .62 in, 15.7 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 18.8 mm, 0.74 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTMEH2S5-D350 |
TMEH2S5-D350
Specifications
Detailed Description
Secure your cables with ease using our Heavy Duty Cable Tie Mount. Made from Heat Stabilized, Impact Modified, Weather Resistant Nylon 6.6, this black mount ensures durability and longevity. With a mount hole size of 0.187" and a #10 thread size, it offers a sturdy grip for your cables. The screw applied feature adds convenience to the installation process. Measuring 0.74" in width, 1.41" in height, and 0.62" in length, it provides ample space for cable organization. Perfect for a variety of applications, this Cable Tie Mount is a reliable solution for your wire and cable management needs.

