| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMEH2S6-D350 |
| Color: | Black |
| Overall Width: | .74 in, 18.8 mm |
| Overall Height: | 1.41 in, 35.8 mm |
| Overall Length: | .62 in, 15.7 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | 1/4" |
| Width: | 0.74 in, 18.8 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTMEH2S6-D350 |
TMEH2S6-D350
Specifications
Detailed Description
Secure your cables with ease using our Heavy Duty Mount. Made from Heat Stabilized, Impact Modified, and Weather Resistant Nylon 6.6, this mount ensures durability in any environment. With a mount hole size of 0.25" and screw application, installation is a breeze. Its sleek black design adds a professional touch, while the overall dimensions of 0.74" width, 1.41" height, and 0.62" length provide ample space for cable organization. RoHS compliant and designed for cable tie management, this mount is a must-have in any wire and cable setup.

