| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMEH2S8-D350 |
| Color: | Black |
| Overall Width: | .74 in, 18.8 mm |
| Overall Height: | 1.41 in, 35.8 mm |
| Overall Length: | .62 in, 15.7 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | 5/16" |
| Width: | 0.74 in, 18.8 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTMEH2S8-D350 |
TMEH2S8-D350
Specifications
Detailed Description
Enhance your cable management system with our Heavy Duty Mount, designed for secure and reliable fastening. Made from Heat Stabilized, Impact Modified, Weather Resistant Nylon 6.6 in a sleek black color, this mount ensures durability in various environments. With a mount hole size of 0.31" and a 5/16" thread size, it offers versatile installation options. The overall dimensions of 0.74" in width, 1.41" in height, and 0.62" in length provide ample space for cable tie organization. Perfect for use in wire and cable management, this product is a must-have for tidy and efficient setups.

