| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMEH3S8-D350 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1.15 in, 29.3 mm |
| Overall Height: | .77 in, 19.6 mm |
| Overall Length: | 1.85 in, 47 mm |
| Material: | Heat Stabilized/Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | NA |
| Width: | 1.15 in, 29.3 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Cable Tie Mounts |
| Product Type: | Heavy Duty Torque Mount |
| SKU: | PANTMEH3S8-D350 |
TMEH3S8-D350
Specifications
Detailed Description
Securely fasten cables with our Medium Torque Heavy Duty Tie Mount, designed for reliable performance in demanding environments. With a 5/16" (8mm) mounting hole, it offers robust support for cable management. Crafted from impact modified heat stabilized weather resistant Nylon 6.6 in a sleek black finish, this mount ensures durability and longevity. Operating efficiently in temperatures ranging from -40 °C to 115 °C (-40 °F to 239 °F), it is suitable for a wide range of applications. Measuring 1.15 inches in width, .77 inches in height, and 1.85 inches in length, it provides ample space for secure attachment. The UL94 HB1 flammability rating guarantees safety and compliance. Ideal for use in wire and cable management, this Heavy Duty Torque Mount is a reliable solution for organizing and securing cables in various settings.

