| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMEH4S13-D350 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1.15 in, 29.3 mm |
| Overall Height: | .77 in, 19.6 mm |
| Overall Length: | 1.85 in, 47 mm |
| Material: | Heat Stabilized/Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | NA |
| Width: | 29.3 mm, 1.15 in |
| Flammability Rating: | UL94 HB1 |
| Product: | Cable Tie Mounts |
| Product Type: | Heavy Duty Torque Mount |
| SKU: | PANTMEH4S13-D350 |
TMEH4S13-D350
Specifications
Detailed Description
Elevate your cable management with our High Torque Heavy Duty Tie Mount, designed for robust applications. With a 1/2" (13mm) mounting hole and constructed from Impact Modified Heat Stabilized Weather Resistant Nylon 6.6 in sleek black, it offers durability and reliability. The Zinc Plated Steel Insert enhances strength, making it ideal for secure fastening. Operating efficiently in temperatures ranging from -40 °C to 115 °C (-40 °F to 239 °F), it's suitable for diverse environments. Measuring 1.15" in width, .77" in height, and 1.85" in length, this mount provides ample space for cable organization. Its UL94 HB1 flammability rating ensures safety, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade to this Heavy Duty Torque Mount for efficient wire and cable management solutions.

