| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMEH4S8-D350 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1.15 in, 29.3 mm |
| Overall Height: | .77 in, 19.6 mm |
| Overall Length: | 1.85 in, 47 mm |
| Material: | Heat Stabilized/Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | NA |
| Width: | 29.3 mm, 1.15 in |
| Flammability Rating: | UL94 HB1 |
| Product: | Cable Tie Mounts |
| Product Type: | Heavy Duty Torque Mount |
| SKU: | PANTMEH4S8-D350 |
TMEH4S8-D350
Specifications
Detailed Description
Secure your cables with ease using our High Torque Heavy Duty Tie Mount. Designed for durability, this mount features a 5/16" (8mm) hole for reliable installation. Crafted from impact-modified, heat-stabilized weather-resistant Nylon 6.6 in sleek black, it ensures longevity even in harsh conditions. The added zinc-plated steel insert enhances strength and stability. With a wide operating temperature range from -40°C to 115°C (-40°F to 239°F), it's suitable for diverse environments. Measuring 1.15" in width, .77" in height, and 1.85" in length, this mount offers ample space for secure cable organization. Its UL94 HB1 flammability rating guarantees safety, while RoHS compliance underscores our commitment to quality and sustainability. Perfect for cable management in various settings, this Heavy Duty Torque Mount is a must-have for professionals seeking reliable wire and cable organization solutions.

