TMEHP10-C0

Heilind Number:PANTMEHP10-C0
Manufacturer:Panduit
Manufacturer Number:TMEHP10-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Winged Push Barb Cable Tie Mount, black, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMEHP10-C0
Color:Black
Overall Width:40 in, 1016 mm
Overall Length:44.6 in, 1132.8 mm
Material:Nylon 6.6
Environment Application:Outdoor
SKU:PANTMEHP10-C0

Detailed Description

Enhance your cable management system with the Winged Push Barb Cable Tie Mount. Crafted from durable black Nylon 6.6, this mount is designed for outdoor use, guaranteeing reliability in any environment. With an overall width of 1016mm (40 in) and length of 1132.8mm (44.6 in), it offers ample space for securing cables. Its push barb feature ensures easy installation, while the winged design provides extra stability. Perfect for organizing and securing cables in various applications, this mount is a must-have for any professional setup. Rest assured, it complies with RoHS standards, meeting eco-friendly requirements. Each standard package includes everything you need to streamline your cable organization process effectively. Upgrade your wire management setup with this essential accessory.