TMSG1S6-C

Heilind Number:PANTMSG1S6-C
Manufacturer:Panduit
Manufacturer Number:TMSG1S6-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Tie Mount - Screw Applied (SG Series), .51" (13.0mm) W, #6 Screw (M3), Nylon, Natural (SG series) - Japan.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMSG1S6-C
Color:Natural
Overall Width:.22 in, 5.6 mm
Overall Length:.51 in, 13 mm
Material:Nylon 6.6
Mount Hole Thread Size:#6
Width:5.6 mm, .22 in
Flammability Rating:UL94V-2
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANTMSG1S6-C

Detailed Description

Secure cables with ease using our Cable Tie Mount - Screw Applied (SG Series). Made of durable Nylon 6.6 material, this natural-colored mount features a #6 screw hole for convenient installation. With an overall width of .22 inches (5.6mm) and a length of .51 inches (13mm), it provides a reliable anchor for organizing wires. Compliant with UL94V-2 flammability rating standards, it ensures safety in various applications. Trust in the quality of our Japan-manufactured Cable Tie Mount for efficient wire and cable management.