| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMSG2S8-C |
| Color: | Natural |
| Overall Width: | 48 in, 12.2 mm |
| Overall Length: | .66 in, 16.8 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #8 |
| Width: | 0.48 in, 12.2 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTMSG2S8-C |
TMSG2S8-C
| Heilind Number: | PANTMSG2S8-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMSG2S8-C |
| ECAD Model: |
Description:
Cable Tie Mount - Screw Applied (SG Series), .63" (16.0mm)W, #8 Screw (M4), Nylon, Natural - Japan
More >>Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Mount - Screw Applied (SG Series). Crafted from durable Nylon 6.6 material in a natural finish, these mounts are designed for lasting performance. With an overall width of 12.2mm and a length of 16.8mm, they provide a reliable hold for your cables. The #8 screw (M4) thread size ensures easy installation, while the UL94V-2 flammability rating guarantees safety. Made in Japan, these cable tie mounts are a must-have for efficient wire and cable management in any setting.

