| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMSG3S10-C |
| Color: | Natural |
| Overall Width: | .61 in, 15.5 mm |
| Overall Length: | .91 in, 23.1 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 15.5 mm, 0.61 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTMSG3S10-C |
TMSG3S10-C
| Heilind Number: | PANTMSG3S10-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMSG3S10-C |
| ECAD Model: |
Description:
Cable Tie Mount - Screw Applied (SG Series), 15.4mm Width, #10 (M5) Screw, Nylon, Natural - Japan.
More >>Specifications
Detailed Description
Effortlessly secure your cable ties with our Cable Tie Mount - Screw Applied (SG Series), designed for convenient installation with a #10 (M5) screw. Crafted from durable nylon 6.6 material in a natural finish, these mounts offer reliable performance. With an overall width of 15.4mm and length of 23.1mm, they provide a sturdy base for organizing cables. Compliant with UL94V-2 flammability rating standards, they guarantee safety in various applications. Perfect for efficient wire and cable management, these mounts are a must-have for any professional setup. Made in Japan, they ensure quality and precision in every use.

