| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMSG3S10-C0 |
| Color: | Black |
| Overall Width: | .61 in, 15.5 mm |
| Overall Length: | .91 in, 23.1 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 0.61 in, 15.5 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTMSG3S10-C0 |
TMSG3S10-C0
| Heilind Number: | PANTMSG3S10-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMSG3S10-C0 |
| ECAD Model: |
Description:
Cable Tie Mount - Screw Applied (SG Series), 15.4mm Width, #10 (M5) Screw, Weather Resistant Nylon,Black - Japan.
More >>Specifications
Detailed Description
Secure your cables with ease using our Screw Applied Cable Tie Mount from the SG Series. Made of durable Weather Resistant Nylon 6.6 in a sleek black finish, this mount is designed for #10 (M5) screws, offering reliable fastening for your wires. With a flammability rating of UL94V-2, it ensures safety in various environments. The overall dimensions of 15.5mm width and 23.1mm length provide a sturdy base for cable ties, guaranteeing efficient organization. Perfect for both indoor and outdoor use, this mount is a must-have for wire and cable management. Made in Japan, it embodies quality craftsmanship and reliability. Elevate your cable organization with this essential accessory.

