TMSTEH-TOOL-V

Heilind Number:PANTMSTEH-TOOL-V
Manufacturer:Panduit
Manufacturer Number:TMSTEH-TOOL-V
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TMSTEHS Series Twist-On Stud Mounts Tool. To be used with user supplied drill. 5 Tools/pkg.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMSTEH-TOOL-V
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.53 in, 13.5 mm
Overall Height:1.63 in, 41.4 mm
Overall Length:1.06 in, 27 mm
Material:Heat Stabilized/Weather Resistant Nylon 6.6
Width:13.5 mm, .53 in
Product:Cable Tie Mounts
Product Type:Extra-Heavy Cable Tie Mounts Installation Tool
SKU:PANTMSTEH-TOOL-V

Detailed Description

Enhance your cable tie mounting process with the TMSTEHS Series Twist-On Stud Mounts Tool. Designed for efficiency, this tool is essential for secure installations and is compatible with a user-supplied drill. Each package includes five tools, ensuring you have an ample supply for your projects. Crafted from durable and weather-resistant Heat Stabilized Nylon 6.6, it can withstand temperatures ranging from -40°C to 115°C. The sleek black design adds a professional touch to your workspace. With an overall width of 13.5mm, height of 41.4mm, and length of 27mm, this tool offers a compact yet powerful solution. Elevate your cable management game with this Extra-Heavy Cable Tie Mounts Installation Tool.