TMSTEHS11-D350

Heilind Number:PANTMSTEHS11-D350
Manufacturer:Panduit
Manufacturer Number:TMSTEHS11-D350
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Twist-On Stud Mount, .4375" (11mm) Stud Dia., Impact Modified, Heat Stabilized, Weather Resistant Nylon, BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMSTEHS11-D350
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 25.4 mm
Overall Height:1.2 in, 30.48 mm
Overall Length:2.32 in, 59.06 mm
Material:Heat Stabilized/Weather Resistant Nylon 6.6
Mount Hole Thread Size:NA
Width:1 in, 25.4 mm
Flammability Rating:UL94 HB1
Product:Cable Tie Mounts
Product Type:Heavy Duty Stud Mount
SKU:PANTMSTEHS11-D350

Detailed Description

Enhance your cable organization with this Twist-On Stud Mount, designed for easy installation with a .4375" (11mm) stud diameter. Crafted from impact-modified, heat-stabilized, and weather-resistant nylon in a sleek black finish, it ensures durability in various conditions. With a maximum operating temperature of 115°C (239°F) and a minimum of -40°C (-40°F), it's suitable for a wide range of environments. The overall dimensions of 1" in width, 1.2" in height, and 2.32" in length provide ample space for secure mounting. Manufactured from UL94 HB1-rated Heat Stabilized/Weather Resistant Nylon 6.6, this heavy-duty stud mount is a reliable solution for your wire and cable management needs. Perfect for use in various applications, it offers a convenient and robust way to secure cables. Elevate your organization with this essential cable tie mount.