TMSTEHS16-D350

Heilind Number:PANTMSTEHS16-D350
Manufacturer:Panduit
Manufacturer Number:TMSTEHS16-D350
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Twist-On Stud Mount, .625" (16mm) Stud Dia., Impact Modified, Heat Stabilized, Weather Resistant Nylon, BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMSTEHS16-D350
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 25.4 mm
Overall Height:1.2 in, 30.48 mm
Overall Length:2.32 in, 59.06 mm
Material:Heat Stabilized/Weather Resistant Nylon 6.6
Mount Hole Thread Size:NA
Width:1 in, 25.4 mm
Flammability Rating:UL94 HB1
Product:Cable Tie Mounts
Product Type:Heavy Duty Stud Mount
SKU:PANTMSTEHS16-D350

Detailed Description

Easily secure cables with our Twist-On Stud Mount, featuring a sturdy .625" (16mm) stud diameter. Crafted from impact-modified, heat-stabilized, and weather-resistant nylon in sleek black, this heavy-duty mount ensures durability in various environments. With a maximum operating temperature of 115°C (239°F) and a minimum of -40°C (-40°F), it guarantees reliable performance. Measuring 1.2 inches in height, 1 inch in width, and 2.32 inches in length, it offers ample space for cable organization. UL94 HB1 flammability rating further enhances its safety. Perfect for wire and cable management, this mount is a versatile solution for secure installations.