TMSTEHS6-D350

Heilind Number:PANTMSTEHS6-D350
Manufacturer:Panduit
Manufacturer Number:TMSTEHS6-D350
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Twist-On Stud Mount, .25" (6mm) Stud Dia., Impact Modified, Heat Stabilized, Weather Resistant Nylon 6.6, BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMSTEHS6-D350
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 25.4 mm
Overall Height:1.2 in, 30.48 mm
Overall Length:2.32 in, 59.06 mm
Material:Heat Stabilized/Weather Resistant Nylon 6.6
Mount Hole Thread Size:NA
Width:25.4 mm, 1 in
Flammability Rating:UL94 HB1
Product:Cable Tie Mounts
Product Type:Heavy Duty Stud Mount
SKU:PANTMSTEHS6-D350

Detailed Description

Enhance cable management with our Twist-On Stud Mount, designed for secure installation with a .25" (6mm) stud diameter. Crafted from impact-modified, heat-stabilized, and weather-resistant Nylon 6.6 in a sleek black finish, this mount ensures durability in diverse environments. With a maximum operating temperature of 115°C (239°F) and a minimum operating temperature of -40°C (-40°F), it guarantees reliable performance in varying conditions. Measuring 1.2 inches in overall height, 1 inch in width, and 2.32 inches in length, it provides ample space for cable organization. Compliant with UL94 HB1 flammability rating standards, it prioritizes safety. Ideal for heavy-duty applications, this Cable Tie Mount offers efficient wire and cable management solutions.